Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFR4X4YL2Copy
Newark Part No.41M7925
Product RangeFiberRunner Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFR4X4YL2Copy
Newark Part No.41M7925
Product RangeFiberRunner Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorYellow
External Length2m
External Width139.7mm
External Height112.9mm
Product RangeFiberRunner Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
2m
External Height
112.9mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Yellow
External Width
139.7mm
Product Range
FiberRunner Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
