Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFODPZ12YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32T9791
Product RangeOpti-Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $3.850 |
Price for:1 Foot
Minimum: 3000
Multiple: 3000
$11,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFODPZ12YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32T9791
Product RangeOpti-Core Series
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibers12Fibres
External Diameter5.8mm
Reel Length (Imperial)8202ft
Reel Length (Metric)2500m
Jacket ColorAqua
Jacket Material-
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
12Fibres
Reel Length (Imperial)
8202ft
Jacket Color
Aqua
Product Range
Opti-Core Series
Fibre Diameter
50µm / 125µm
External Diameter
5.8mm
Reel Length (Metric)
2500m
Jacket Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
