Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFL25X25LGCopy
Newark Part No.51AM2838
Product RangePanduct FL Series
Your Part Number
1,400 In Stock
| Quantity | Price |
|---|---|
| 50+ | $11.310 |
| 100+ | $10.370 |
| 250+ | $9.630 |
| 500+ | $9.000 |
Price for:Each
Minimum: 70
Multiple: 70
$791.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFL25X25LGCopy
Newark Part No.51AM2838
Product RangePanduct FL Series
External Height - Metric25mm
External Width - Metric25mm
Length - Metric500mm
External Height - Imperial0.98"
External Width - Imperial0.98"
Length - Imperial19.7"
Raceway / Duct ColorLight Gray
Raceway / Duct MaterialPP (Polypropylene)
Product RangePanduct FL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
25mm
Length - Metric
500mm
External Width - Imperial
0.98"
Raceway / Duct Color
Light Gray
Product Range
Panduct FL Series
External Width - Metric
25mm
External Height - Imperial
0.98"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
