Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFBA5IW-X
Newark Part No.94H9444
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498345131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $46.800 |
| 10+ | $44.460 |
Price for:Pack of 10
Minimum: 5
Multiple: 1
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFBA5IW-X
Newark Part No.94H9444
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498345131
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length50.9mm
External Width28.1mm
External Height31.1mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
50.9mm
External Height
31.1mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
28.1mm
Product Range
Pan-Way Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
