Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F1.5X1.5LG6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 18AT2223 |
| Product Range | Panduct Series |
| Your Part Number |
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $44.210 |
| 5+ | $41.310 |
| 10+ | $31.500 |
| 25+ | $30.730 |
| 50+ | $29.300 |
Price for:Each
Minimum: 1
Multiple: 1
$44.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F1.5X1.5LG6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 18AT2223 |
| Product Range | Panduct Series |
| External Height - Metric | 41.1mm |
| External Width - Metric | 44.5mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 1.62" |
| External Width - Imperial | 1.75" |
| Length - Imperial | 6ft |
| Raceway / Duct Color | Gray |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Panduct Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| External Height - Metric | 41.1mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 1.75" |
| Raceway / Duct Color | Gray |
| Product Range | Panduct Series |
| External Width - Metric | 44.5mm |
|---|---|
| External Height - Imperial | 1.62" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
