Print Page
ECF3EI-E
Raceway Duct Fitting, End Cap, ABS (Acrylonitrile Butadiene Styrene), Ivory, 30.5 mm, 20.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoECF3EI-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01C7938
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325181
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.020 |
| 5+ | $26.090 |
| 10+ | $24.800 |
| 25+ | $23.640 |
| 50+ | $22.250 |
| 100+ | $21.010 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$28.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoECF3EI-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01C7938
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325181
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length30.5mm
External Width20.6mm
External Height11.2mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
30.5mm
External Height
11.2mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
20.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
