Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF18-112FIB-3KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07H1992
Product RangeReel Smart DNF-FIB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,436.400 |
| 3+ | $1,369.200 |
| 5+ | $1,327.200 |
| 10+ | $1,276.800 |
| 25+ | $1,251.600 |
Price for:Pack of 3000
Minimum: 1
Multiple: 1
$1,436.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF18-112FIB-3KCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07H1992
Product RangeReel Smart DNF-FIB
Technical Datasheet
Product RangeReel Smart DNF-FIB
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.3mm
Tab Size - Imperial0.11" x 0.01"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourNatural
Conductor Area CSA1mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Reel Smart DNF-FIB
Tab Size - Metric
2.8mm x 0.3mm
Wire Size AWG Min
22AWG
Insulator Colour
Natural
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.01"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
