Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | DEL-TNC50D2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89T6872 |
| Product Range | Panduct Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $83.370 |
| 5+ | $77.900 |
| 10+ | $73.110 |
| 25+ | $70.930 |
| 50+ | $66.930 |
Price for:Each
Minimum: 1
Multiple: 1
$83.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | DEL-TNC50D2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89T6872 |
| Product Range | Panduct Series |
| Technical Datasheet | |
| External Height - Metric | 72.4mm |
| External Width - Metric | 37.1mm |
| Length - Metric | 2m |
| External Height - Imperial | 2.85" |
| Raceway / Duct Material | PPE (Polyphenylene Ether), PS (Polystyrene) |
| External Width - Imperial | 1.46" |
| Length - Imperial | 6.56ft |
| Raceway / Duct Color | Gray |
| Product Range | Panduct Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| External Height - Metric | 72.4mm |
|---|---|
| Length - Metric | 2m |
| Raceway / Duct Material | PPE (Polyphenylene Ether), PS (Polystyrene) |
| Length - Imperial | 6.56ft |
| Product Range | Panduct Series |
| External Width - Metric | 37.1mm |
|---|---|
| External Height - Imperial | 2.85" |
| External Width - Imperial | 1.46" |
| Raceway / Duct Color | Gray |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
