Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCP24688BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71P9384
Product RangeNetKey Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $662.080 |
| 10+ | $642.020 |
| 25+ | $621.960 |
Price for:Each
Minimum: 1
Multiple: 1
$662.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCP24688BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71P9384
Product RangeNetKey Series
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
NetKey Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CP24688BL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
