Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCMS12-M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AM6072
Product RangeCMS Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $456.970 |
| 2+ | $430.860 |
| 5+ | $418.890 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$456.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMS12-M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44AM6072
Product RangeCMS Series
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14mm
Width11.9mm
Height12.2mm
Product RangeCMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
14mm
Height
12.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
11.9mm
Product Range
CMS Series
Technical Docs (2)
Alternatives for CMS12-M300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
