Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT38N-C630
Newark Part No.96F4127
Also Known AsGTIN UPC EAN: 07498328717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.150 |
| 10+ | $85.620 |
| 50+ | $80.550 |
| 100+ | $77.510 |
Price for:Spool of 100
Minimum: 4
Multiple: 1
$352.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT38N-C630
Newark Part No.96F4127
Also Known AsGTIN UPC EAN: 07498328717
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter10.5mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Corrugated loom slit wall tube protects cables from impact and abrasion
- Slit for easy installation onto a bundle of wires or a pre-assembled harness assembly
- Hold in place with cable ties and accessories
- Suitable for indoor applications
- UL94-HB flammability rating and a maximum temperature rating of 230°F (110°C)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
10.5mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CLT38N-C630
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
