Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT150F-D4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6323
Product RangeCLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $642.320 |
| 2+ | $610.200 |
| 5+ | $578.090 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
$642.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-D4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC6323
Product RangeCLT Series
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourYellow
Internal Diameter39.1mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeCLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Yellow
Length - Metric
152.4m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
39.1mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
