
| Quantity | Price |
|---|---|
| 10+ | $13.090 |
| 25+ | $12.730 |
| 50+ | $12.360 |
| 100+ | $12.000 |
| 500+ | $11.640 |
| 1000+ | $11.270 |
Product Information
Product Overview
The CJ5E88TGOR is a 8-position Orange Category 5e RJ45 8-wire Universal Jack Module with gold-plated copper contacts and IDC/IDT termination. Mini-Com® TX5e™ jack module is exceed requirements of ANSI/TIA-568-C.2 Category 5e and ISO 11801 Class D channel standards and ANSI/TIA-568-C.2 Category 5e and IEC 61156-5 Category 5e component standards; IEEE 802.3af and IEEE 802.3at for PoE applications. RJ45 block out devices prevent unauthorized access to jack modules and potentially harmful foreign objects, saving time and money associated with data security breaches, network downtime, repair and hardware replacement; optional dust cap keeps out dust and debris while not in use. Optional RJ45 lock-in device blocks unauthorized removal of cable, IP phone, other networking equipment or critical connection.
Applications
Communications & Networking
Technical Specifications
RJ45
Jack
8P8C
8Positions
-
Vertical
Unshielded
Without Magnetics
Copper
Mini-Com TX5e Series
RJ45 Wired Jack
1 x 1 (Port)
8Contacts
Cat5e
Cable Mount
1Ports
IDC / IDT
Without LED
Without Light Pipe
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
