Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCIDRD-CCopy
Newark Part No.41J4566
Also Known AsGTIN UPC EAN: 07498377707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.260 |
| 25+ | $20.120 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$222.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCIDRD-CCopy
Newark Part No.41J4566
Also Known AsGTIN UPC EAN: 07498377707
Accessory TypeLegend Insert
For Use WithMini-Com Boxes and Faceplates
No. of Module Spaces-
Connector Body MaterialPlastic Body
Connector ColourRed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Legend Insert
No. of Module Spaces
-
Connector Colour
Red
SVHC
No SVHC (04-Feb-2026)
For Use With
Mini-Com Boxes and Faceplates
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
