Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCFX5WH-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01H7743
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352945
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 2+ | $27.710 |
| 5+ | $26.900 |
| 10+ | $26.080 |
| 50+ | $25.270 |
| 100+ | $24.450 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFX5WH-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01H7743
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498352945
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorWhite
External Length25.4mm
External Width28.2mm
External Height16.3mm
Product RangePan-Way Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
25.4mm
External Height
16.3mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
White
External Width
28.2mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
