Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCFG2WHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91B9318
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 5+ | $4.970 |
| 10+ | $4.790 |
| 25+ | $4.660 |
| 50+ | $4.560 |
| 100+ | $4.450 |
| 250+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCFG2WHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91B9318
Accessory TypeFaceplate Module
For Use WithMini-Com Faceplates, Modules, and Inserts
No. of Module Spaces2
Connector Body MaterialPlastic Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate Module
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Mini-Com Faceplates, Modules, and Inserts
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
