Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCD-2600-P6Copy
Newark Part No.32T9021
Product RangePan-Term Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.520 |
| 10+ | $278.130 |
| 25+ | $268.250 |
| 50+ | $258.380 |
| 100+ | $246.860 |
Price for:Each
Minimum: 1
Multiple: 1
$299.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD-2600-P6Copy
Newark Part No.32T9021
Product RangePan-Term Series
Technical Datasheet
Crimp Die ApplicationsNon-Insulated Ring Terminals
For Use WithPanduit CT-2600 Crimp Tool
Product RangePan-Term Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CD-2600-P6 is a Pan-Term® crimping tool. Used with CT-2600/L to install Panduit P6 and P6-RHT6 series large wire, high temperature, non-insulated ring terminals.
- Bare #6 terminals compatible connector
- Wire size range from #6 to #6AWG
- Crimp die product type
- Circumferential crimp profile
- Steel base material
- Overall height is 0.37inch, overall length is 0.75inch, overall width is 0.12inch
- Ring terminals application
Technical Specifications
Crimp Die Applications
Non-Insulated Ring Terminals
Product Range
Pan-Term Series
For Use With
Panduit CT-2600 Crimp Tool
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
