Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCSSTR3844-XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AH1732
Product RangeCCSSTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $708.440 |
| 2+ | $694.270 |
| 5+ | $680.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$708.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCSSTR3844-XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AH1732
Product RangeCCSSTR Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length63mm
External Width119mm
Height108mm
Product RangeCCSSTR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
63mm
Height
108mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
119mm
Product Range
CCSSTR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
