Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBA70-14-CYCopy
Newark Part No.72K7832
Product RangeCB Series
Also Known AsGTIN UPC EAN: 07498358227
Technical Datasheet
Product RangeCB Series
TerminationScrew
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCLead
Product Overview
The CB series 1-hole offset floating Tongue Lug made from high strength electrolytic copper to provide premium electrical and mechanical performance. It feature internal pressure bar and V-bottom collar provide uniform clamping force on conductor to assure positive contact between conductor and connector. The plated steel set screw provides high strength, durable electrical contact between conductor and connector.
- Wide wire range-taking capability minimizes inventory requirements
- Inspection window to visually assure full conductor insertion
Applications
Industrial
Technical Specifications
Product Range
CB Series
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

