Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
Price for:Each
Minimum: 500
Multiple: 500
$875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC350X300APTCopy
Newark Part No.32T9369
Label TypeThermal Transfer Printable
Label Dimensions76.2mm x 88.9mm
Label Height76.2mm
Label Width88.9mm
Label MaterialPolyester
Label ColourWhite
For Use WithPanduit Thermal Transfer Printers
Pack Quantity500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
76.2mm
Label Material
Polyester
For Use With
Panduit Thermal Transfer Printers
Product Range
-
Label Dimensions
76.2mm x 88.9mm
Label Width
88.9mm
Label Colour
White
Pack Quantity
500
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
