Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $463.350 |
| 5+ | $436.940 |
| 10+ | $415.330 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
$463.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC275X125YMTCopy
Newark Part No.61AC7506
Label TypeThermal Transfer Printable
Label Height31.8mm
Label Width69.85mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity2500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
69.85mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (04-Feb-2026)
Label Height
31.8mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
