Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC061X030YPT
Newark Part No.03M7469
Also Known AsGTIN UPC EAN: 07498368075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.085 |
Price for:Each
Minimum: 5000
Multiple: 2500
$425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC061X030YPT
Newark Part No.03M7469
Also Known AsGTIN UPC EAN: 07498368075
Label TypeThermal Transfer Printable
Label Height7.62mm
Label Width15.49mm
Label MaterialPolyester
For Use WithPanduit TDP43ME Series Thermal Transfer Desktop Printers
Label ColourWhite
Pack Quantity2500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini-Com® 1-port identifier
- For patch panels, faceplates, surface mount and outlet boxes
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15.49mm
For Use With
Panduit TDP43ME Series Thermal Transfer Desktop Printers
Pack Quantity
2500
SVHC
No SVHC (04-Feb-2026)
Label Height
7.62mm
Label Material
Polyester
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate