Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBSV14X-M
Newark Part No.13AC4665
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498383103
Your Part Number
504 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.466 |
| 25+ | $0.455 |
| 50+ | $0.444 |
| 100+ | $0.421 |
| 500+ | $0.410 |
| 1000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSV14X-M
Newark Part No.13AC4665
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498383103
Insulator ColourBlue
Product RangeBSV Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® vinyl insulated butt splice
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Expanded wire entry designed to accommodate wire with a larger insulation thickness
- Internal wire stop assures proper length of insertion into terminal barrel
- C22.2 No 65, UL 486C standards
- Brazed seem protects the terminal barrel from splitting during the crimp process
- Funnel entry
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BSV Series
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for BSV14X-M
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
