Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBSV10X-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9657
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498334186
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.280 |
| 25+ | $1.160 |
| 50+ | $1.070 |
| 100+ | $1.050 |
| 250+ | $1.030 |
| 500+ | $1.010 |
| 2500+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSV10X-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.48AC9657
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498334186
Insulator ColourYellow
Product RangeBSV Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialVinyl
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (10-Jun-2022)
Product Range
BSV Series
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
