Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BSN18-3KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 07AH2196 |
| Product Range | BSN Series |
| Also Known As | GTIN UPC EAN: 07498383016 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 10+ | $0.486 |
| 25+ | $0.473 |
| 50+ | $0.462 |
| 100+ | $0.453 |
| 500+ | $0.430 |
| 1000+ | $0.421 |
| 5000+ | $0.413 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | BSN18-3KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 07AH2196 |
| Product Range | BSN Series |
| Also Known As | GTIN UPC EAN: 07498383016 |
| Technical Datasheet | |
| Insulator Colour | Red |
| Product Range | BSN Series |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Reel Smart™ continuously moulded nylon insulated butt splice
- Moulded design allows consistent and reliable processing through Panduit applicators
- Internal wire stop assures proper insertion length for a quality connection
- Brazed seem protects the terminal barrel from splitting during the crimp process
- C22.2 No 65, UL 486C standards
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Butted configuration provides low profile for limited space applications
- Internal wire stop assures proper length of insertion into terminal barrel
Technical Specifications
| Insulator Colour | Red |
|---|---|
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1.5mm² |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | BSN Series |
|---|---|
| Wire Size AWG Max | 16AWG |
| Insulator Material | Nylon (Polyamide) |
Technical Docs (2)
Alternatives for BSN18-3K
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
