Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBSH14-QCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AC1946
Product RangeBSH Series
Also Known AsGTIN UPC EAN: 07498381824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 125+ | $2.760 |
| 250+ | $2.680 |
| 625+ | $2.620 |
Price for:Each
Minimum: 125
Multiple: 125
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSH14-QCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AC1946
Product RangeBSH Series
Also Known AsGTIN UPC EAN: 07498381824
Insulator ColourBlue
Product RangeBSH Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialPolyolefin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® heat shrink, butt splices
- Designed to splice two stranded wires together to repair or lengthen wires
- Butted configuration provides low profile for limited space applications
- Heat shrink polyolefin sleeve with hot melt adhesive protects against moisture
- After crimping, heat shrink insulation is completed with a standard heat gun
- Minimum continuous operating temperature -65°F (-55°C)
- Maximum continuous operation temperature 230°F (110°C)
- Shrink temperature 300°F (150°C)
- UL and CSA rated up to 600V per UL 486C
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BSH Series
Wire Size AWG Max
14AWG
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for BSH14-Q
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
