Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $211.340 |
| 5+ | $199.300 |
| 10+ | $189.440 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$211.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BS
Wire Size AWG Max
22AWG
Insulator Material
Uninsulated
Alternatives for BS22-M
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

