Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBS101245UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71P9144
Product RangeStructuredGround Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.610 |
| 10+ | $164.620 |
| 25+ | $159.640 |
| 50+ | $154.650 |
| 100+ | $149.660 |
Price for:Each
Minimum: 1
Multiple: 1
$169.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBS101245UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71P9144
Product RangeStructuredGround Series
Connector Type AStud
Connector to ConnectorStud to Stud
Connector Type BStud
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeStructuredGround Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Structuredground™ one hole non-insulated braided bonding strap
- Flat seamless ferrule end design helps to reduce the effects of EMI
- Standards meet cULus listed - 467 for bonding applications only
Technical Specifications
Connector Type A
Stud
Connector Type B
Stud
Cable Length - Metric
305mm
Product Range
StructuredGround Series
Connector to Connector
Stud to Stud
Cable Length - Imperial
12"
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
