Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBPC250-X
Newark Part No.52AH0694
Product RangePan-Lug BPC Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.930 |
Price for:Each
Minimum: 1
Multiple: 1
$34.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBPC250-X
Newark Part No.52AH0694
Product RangePan-Lug BPC Series
Product RangePan-Lug BPC Series
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeBi-Metallic Pin
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialAluminium Alloy
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Pan-Lug BPC Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Aluminium Alloy
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Bi-Metallic Pin
Insulator Material
Uninsulated
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability