Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBC2S-S10-DCopy
Newark Part No.65H8639
Also Known AsGTIN UPC EAN: 07498370776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2+ | $154.960 |
Price for:Pack of 500
Minimum: 4
Multiple: 1
$619.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBC2S-S10-DCopy
Newark Part No.65H8639
Also Known AsGTIN UPC EAN: 07498370776
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length216mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dome-Top® barb ty clamp tie unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Standard cross section
- Appropriate for indoor use
- Used to secure a cable bundle to another surface such a control panel, wall or ceiling
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E
- UL 62275 compliant (Type 2, 21), UL listed (File #E56854) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
216mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
