Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoB2M2S-DCopy
Newark Part No.65H8773
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498373899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $881.160 |
| 2+ | $808.400 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$881.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoB2M2S-DCopy
Newark Part No.65H8773
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498373899
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length203mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeDome-Top Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Product Range
Dome-Top Series
Technical Docs (3)
Alternatives for B2M2S-D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
