Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoABM4H-A-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84F1820
Also Known AsGTIN UPC EAN: 07498358475
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $407.060 |
| 2+ | $395.320 |
| 5+ | $371.830 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$407.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM4H-A-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84F1820
Also Known AsGTIN UPC EAN: 07498358475
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length50.8mm
Width50.8mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance
- Made of nylon 6.6
- Used with miniature, intermediate, standard, light-heavy, heavy, hook and loop mount cable ties
- Intended for use in indoor environments
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
50.8mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
50.8mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
