Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM100-A-DCopy
Newark Part No.61AC6233
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for ABM100-A-D
1 Product Found
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
