Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ABM100-A-CCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 49AC3083 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.710 |
| 25+ | $57.100 |
| 50+ | $53.520 |
| 100+ | $51.980 |
| 250+ | $50.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$61.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ABM100-A-CCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 49AC3083 |
| Technical Datasheet | |
| Mount Fixing Type | Adhesive |
| Mounting Hole Dia | - |
| Mount Colour | White |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 25.4mm |
| Width | 25.4mm |
| Height | 5.1mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mount Fixing Type | Adhesive |
|---|---|
| Mount Colour | White |
| Length | 25.4mm |
| Height | 5.1mm |
| SVHC | No SVHC (04-Feb-2026) |
| Mounting Hole Dia | - |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 25.4mm |
| Product Range | - |
Technical Docs (2)
Alternatives for ABM100-A-C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
