Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 20+ | $37.450 |
| 40+ | $36.700 |
Price for:Each
Minimum: 20
Multiple: 20
$749.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSP2-DC5VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46F5700
Product RangeSP Series
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current15A
Product RangeSP Series
Relay MountingSocket
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance83ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
83ohm
Coil Voltage
5VDC
Product Range
SP Series
Coil Type
DC Monostable
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

