Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-L24Copy
Newark Part No.04H6535
Technical Datasheet
Sensor MountingPanel / Chassis
Gap Width-
Aperture Width-
Forward Current If-
Product Range-
Reverse Voltage Vr-
Forward Voltage-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The PM-L24 is an ultra-small u-shaped micro Photoelectric Sensor with built-in amplifier. PM series NPN open-collector transistor sensor plays a key role in the miniaturization of our equipment. This sensor is equipped with two outputs one for light-on and other for dark-on sensing.
- Vermilion LED indicator
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Mounting
Panel / Chassis
Aperture Width
-
Product Range
-
Forward Voltage
-
SVHC
To Be Advised
Gap Width
-
Forward Current If
-
Reverse Voltage Vr
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
