Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-K44Copy
Newark Part No.25H9270
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The PM-K44 is an U-shaped Micro Photoelectric Sensor with NPN open-collector transistor. 2 independent outputs Light-ON and Dark-ON. Quick fitting hook-up connector. Built-in amplifier. Conforms to Europe's EMC Directive and obtains UL Recognition.
- K-type Thermocouple
- Cable connection
- Vermilion LED indicator
- -25 to 55°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
