Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoPM-K25Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.41AH4652
Product RangePM-25 Series
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.070 |
| 5+ | $12.740 |
| 10+ | $12.490 |
| 25+ | $12.230 |
| 50+ | $11.980 |
| 100+ | $11.720 |
| 250+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-K25Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.41AH4652
Product RangePM-25 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max6mm
Sensing MethodThrough Beam
Output TypeNPN Open Collector
Product RangePM-25 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP64
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Method
Through Beam
Product Range
PM-25 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP64
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
6mm
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP64
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
