Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHEV2AN-P-DC12VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72W3940
Product RangeHE-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $91.160 |
| 25+ | $88.340 |
| 50+ | $87.220 |
| 100+ | $85.530 |
Price for:Each
Minimum: 10
Multiple: 10
$911.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHEV2AN-P-DC12VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72W3940
Product RangeHE-V Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current20A
Product RangeHE-V Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC400V
Contact MaterialSilver Tin Oxide
Coil Resistance75ohm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
HE-V Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
400V
Coil Resistance
75ohm
Technical Docs (2)
Alternatives for HEV2AN-P-DC12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
