Print Page
119 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
| 5+ | $24.010 |
| 10+ | $22.990 |
| 25+ | $21.970 |
| 50+ | $21.320 |
| 100+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | HE2AN-DC12VCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 09AK4260 |
| Product Range | HE Series |
| Contact Configuration | DPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 25A |
| Product Range | HE Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 75ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 75ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | HE Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Tin Oxide |
| SVHC | To Be Advised |
Alternatives for HE2AN-DC12V
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

