Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC24V-Y6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.16AC9359
Product RangeHE-PV Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.630 |
| 5+ | $36.580 |
| 10+ | $35.780 |
| 25+ | $34.960 |
| 50+ | $34.110 |
| 100+ | $33.490 |
Price for:Each
Minimum: 1
Multiple: 1
$37.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-W-DC24V-Y6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.16AC9359
Product RangeHE-PV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current90A
Product RangeHE-PV Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Nickel
Coil Resistance300ohm
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
60V
Coil Resistance
300ohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
HE-PV Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
