Print Page
294 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.810 |
| 5+ | $25.610 |
| 10+ | $24.410 |
| 25+ | $24.400 |
| 50+ | $23.750 |
| 100+ | $23.100 |
| 250+ | $22.640 |
| 5000+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHE1AN-P-DC12V-Y5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.31T8225
Product RangeHE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current48A
Product RangeHE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC490V
Relay TerminalsPC Pin
Contact Voltage VDC48V
Contact MaterialSilver Nickel
Coil Resistance75ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
48A
Relay Mounting
Through Hole
Contact Voltage VAC
490V
Contact Voltage VDC
48V
Coil Resistance
75ohm
Coil Voltage
12VDC
Product Range
HE Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

