Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EZJ-Z0V800AA TVS Varistor, 18 V, EZJZ Series, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54W1160-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.069 |
| 20000+ | $0.061 |
| 30000+ | $0.057 |
| 50000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJ-Z0V800AACopy
Newark Part No.55T6228
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC18V
Product Range-
Clamping Voltage Vc Max-
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
-
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for EZJ-Z0V800AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
