Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.460 |
| 25+ | $2.420 |
| 50+ | $2.380 |
| 100+ | $2.190 |
| 250+ | $2.030 |
| 500+ | $1.940 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS0305ZLSMCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.13AC3455
Product RangeEYGS
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness200µm
Thermal Impedance-
Dielectric Strength-
External Length51mm
External Width27mm
Product RangeEYGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
200µm
Dielectric Strength
-
External Width
27mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
51mm
Product Range
EYGS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

