Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXC-34CE900UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel68X2026
Cut Tape68X2025
Product RangeEXC34CE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.158 | $790.00 |
| Total Price | $790.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.154 |
| 10000+ | $0.146 |
| 15000+ | $0.130 |
| 25000+ | $0.118 |
| 50000+ | $0.109 |
| 125000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC-34CE900UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel68X2026
Cut Tape68X2025
Product RangeEXC34CE Series
Technical Datasheet
DC Current Rating250mA
Inductance-
DC Resistance Max0.8ohm
Product RangeEXC34CE Series
Common Mode Filter Case2mm x 1.25mm x 0.5mm
Impedance90ohm
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.8ohm
Common Mode Filter Case
2mm x 1.25mm x 0.5mm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
EXC34CE Series
Impedance
90ohm
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
