Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBS8V102J Fixed Network Resistor, 1 kohm, Isolated, 4 Resistors, 2009 [5122 Metric], Concave, ± 5%](https://www.newark.com/productimages/standard/en_US/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBS8V102JCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel25AM0139RL
Cut Tape25AM0139
Product RangeEXB-S8V Series
Your Part Number
2,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.653 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.653 |
| 10+ | $0.575 |
| 100+ | $0.506 |
| 1000+ | $0.422 |
| 5000+ | $0.355 |
| 10000+ | $0.300 |
| 25000+ | $0.250 |
| 50000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBS8V102JCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel25AM0139RL
Cut Tape25AM0139
Product RangeEXB-S8V Series
Resistance1kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package2009 [5122 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating100V
Power Rating per Resistor100mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length5.08mm
Product Width2.2mm
Product Height0.7mm
Product RangeEXB-S8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
5.08mm
Product Height
0.7mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
2009 [5122 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
100mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
2.2mm
Product Range
EXB-S8V Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Alternatives for EXBS8V102J
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
