Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBV4V103JV Fixed Network Resistor, 10 kohm, Isolated, 2 Resistors, 0606 [1616 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/57AK2486-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBV4V103JVCopy
Newark Part No.57AK2488
Product RangeEXB-V4V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 25000
Multiple: 5000
$1,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBV4V103JVCopy
Newark Part No.57AK2488
Product RangeEXB-V4V Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0606 [1616 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeResistor Array
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length1.6mm
Product Width1.6mm
Product Height0.6mm
Product RangeEXB-V4V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10kohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0606 [1616 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Resistor Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-V4V Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
