Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVWAE4001B14
Newark Part No.20AM2295
Product RangeEVWAE Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.130 |
| 25+ | $1.980 |
| 50+ | $1.810 |
| 100+ | $1.640 |
| 250+ | $1.450 |
| 500+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVWAE4001B14
Newark Part No.20AM2295
Product RangeEVWAE Series
Supply Voltage DC Min-
Supply Voltage DC Max5V
Sensor HousingSMD
No. of Pins4 Pin
Output Current-
Operating Magnetic Force Min-
Product RangeEVWAE Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
SMD
Output Current
-
Product Range
EVWAE Series
Supply Voltage DC Max
5V
No. of Pins
4 Pin
Operating Magnetic Force Min
-
SVHC
To Be Advised
Alternatives for EVWAE4001B14
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability