Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVQP2002WCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel63W1910RL Cut Tape63W1910 |
| Product Range | EVQP2 Series |
| Your Part Number | |
| Technical Datasheet |
1,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.594 | $5.94 |
| Total Price | $5.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.594 |
| 100+ | $0.501 |
| 500+ | $0.443 |
| 5000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVQP2002WCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel63W1910RL Cut Tape63W1910 |
| Product Range | EVQP2 Series |
| Technical Datasheet | |
| Product Range | EVQP2 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Rectangular Button |
| Actuating Force | 100gf |
| Contact Rating | 20mA at 15VDC |
| Switch Dimensions (L x W) | 4.7mm x 3.5mm |
| IP Rating | - |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | EVQP2 Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 100gf |
| Switch Dimensions (L x W) | 4.7mm x 3.5mm |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Rectangular Button |
| Contact Rating | 20mA at 15VDC |
| IP Rating | - |
| Illumination | Non Illuminated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
