Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP2002MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01X1655
Re-Reel86Y0274
Cut Tape86Y0274
Product RangeEVQP2 Series
Your Part Number
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.594 | $5.94 |
| Total Price | $5.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.594 |
| 100+ | $0.491 |
| 500+ | $0.473 |
| 5000+ | $0.422 |
| 10000+ | $0.399 |
| 25000+ | $0.395 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 5000+ | $0.486 |
| 10000+ | $0.453 |
| 20000+ | $0.425 |
| 30000+ | $0.400 |
| 50000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2002MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01X1655
Re-Reel86Y0274
Cut Tape86Y0274
Product RangeEVQP2 Series
Product RangeEVQP2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force100gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQP2 Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
4.7mm x 3.5mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for EVQP2002M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
